Cap Film 0.015uF 2000V PP 2.5% (18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 0.042 Ohm 110°C Automotive Ammo
Kemet 76UI2150DQ40H technical specifications.
| Capacitance | 0.015uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 2.5% |
| ESR | 0.042Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 8.5 X 14.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76UI2150DQ40H to view detailed technical specifications.
No datasheet is available for this part.