This 2000VDC pulse type film capacitor from Kemet features a capacitance of 0.015uF with a tolerance of 2.5%. The capacitor has a dielectric of PP and an ESR of 0.042. It is rated for operation between -55°C and 110°C and is available in a through hole radial package with a size of 26.5 X 6 X 15 and a terminal pitch of 22.5.
Kemet 76UN2150JB40H technical specifications.
| Capacitance | 0.015uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 2.5% |
| ESR | 0.042Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76UN2150JB40H to view detailed technical specifications.
No datasheet is available for this part.