Cap Film 1uF 100V PET 5% (7.2 X 6 X 11mm) Radial Plastic Rectangular Can 5mm 105°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
Kemet 82EC4100DQ70J technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| Dielectric | PET |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.2 X 6 X 11mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |