This multilayer ceramic capacitor has a capacitance of 1.8uF and a DC rated voltage of 100V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 7.62mm in width, 6.335mm in length, and 10.924mm in height. It is a ceramic capacitor with a formed series designation of M49470.
Checking distributor stock and pricing after the page loads.
Kemet 87106-311 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.62 |
| Length | 6.335 |
| Capacitance | 1.8 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | M49470(FORMED) |
| Height | 10.924 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |