This 100uF aluminum electrolytic capacitor features a 30% tolerance and a maximum operating temperature of 125°C. It is designed for use in through-hole applications and is packaged on a tape and reel. The capacitor has a diameter of 13mm and a length of 29mm, with a termination of axial. It is not radiation hardened and has a life expectancy of 27500 hours.
Kemet A141JL101Q063T technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 13mm |
| ESR (Equivalent Series Resistance) | 740mR |
| Length | 29mm |
| Life (Hours) | 27500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 355mA |
| Termination | Axial |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.