Cap Aluminum Lytic 680uF 16V -10% to 30% (13 X 37mm) Axial 0.2 Ohm 851mA 27500h 125°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 16VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 16VDC |
| ESR | 0.2Ohm |
| Ripple Current | 851mA |
| Leakage Current | 36.64@5MinuA |
| Lifetime | 27500h |
| Size | 13 X 37mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |