Cap Aluminum Lytic 1000uF 40V -10% to 30% (16 X 37mm) Axial 0.00011 Ohm 1242mA 7800h 125°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 40VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 40VDC |
| ESR | 0.00011Ohm |
| Ripple Current | 1242mA |
| Leakage Current | 120@2MinuA |
| Lifetime | 7800h |
| Size | 16 X 37mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |