This 1500uF electrolytic capacitor is rated for 10VDC and features a low ESR type. It has a tolerance of -10% to 30% and a DC rated voltage of 10V. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -40°C to 125°C and has a low impedance characteristic.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1500uF |
| Voltage | 10VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 10VDC |
| ESR | 0.14Ohm |
| Ripple Current | 1276mA |
| Leakage Current | 49@5MinuA |
| Lifetime | 7800h |
| Size | 16 X 37mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |