This 16VDC aluminum cylindrical can electrolytic capacitor features a capacitance of 1500uF with a tolerance of -10% to 30%. It has a low ESR of 0.07 and a ripple current of 1490. The capacitor is designed for through hole axial mounting and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1500uF |
| Voltage | 16VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 16VDC |
| ESR | 0.07Ohm |
| Ripple Current | 1490mA |
| Leakage Current | 76@5MinuA |
| Lifetime | 27500h |
| Size | 16 X 37mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |