Cap Aluminum Lytic 470uF 63V -10% to 30% (16 X 37mm) Axial 0.00017 Ohm 927mA 7800h 125°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 63VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 63VDC |
| ESR | 0.00017Ohm |
| Ripple Current | 927mA |
| Leakage Current | 88.83@2MinuA |
| Lifetime | 7800h |
| Size | 16 X 37mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |