This Kemet A141KP681Q025A aluminum electrolytic capacitor has a capacitance of 680uF and a DC rated voltage of 25VDC. It operates within a temperature range of -40 to 125 degrees Celsius. The capacitor features a low ESR of 0.19 and a ripple current of 960. It is constructed with an aluminum cylindrical can and has a through-hole axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 25VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 25VDC |
| ESR | 0.19Ohm |
| Ripple Current | 960mA |
| Leakage Current | 55@5MinuA |
| Lifetime | 7800h |
| Size | 16 X 37mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |