This aluminum electrolytic capacitor has a capacitance of 680uF, a DC rated voltage of 63VDC, and a tolerance of -10% to 30%. It features a low ESR and low impedance, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is constructed with an aluminum cylindrical can and has a size of 16 X 37. It is designed for through-hole mounting with an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 63VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 63VDC |
| ESR | 0.00014Ohm |
| Ripple Current | 1090mA |
| Leakage Current | 128.52@2MinuA |
| Lifetime | 7800h |
| Size | 16 X 37mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |