The A141MP152Q016A is a 16VDC aluminum electrolytic capacitor with a capacitance of 1500uF. It features low ESR and low impedance, making it suitable for applications where high current is required. The capacitor is constructed with an aluminum cylindrical can and has an axial termination style. It is designed for through-hole mounting and has a size of 20 X 37. The operating temperature range is -40 to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1500uF |
| Voltage | 16VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 16VDC |
| ESR | 0.14Ohm |
| Ripple Current | 1372mA |
| Leakage Current | 76@5MinuA |
| Lifetime | 7800h |
| Size | 20 X 37mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |