This aluminum cylindrical can electrolytic capacitor has a capacitance of 1500uF and a DC rated voltage of 40VDC. It features a low ESR type and a low impedance characteristic. The capacitor is designed for through hole mounting and has a size of 20 X 37. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1500uF |
| Voltage | 40VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 40VDC |
| ESR | 0.00007Ohm |
| Ripple Current | 1598mA |
| Leakage Current | 184@5MinuA |
| Lifetime | 27500h |
| Size | 20 X 37mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |