This 2200uF electrolytic capacitor has a rated voltage of 10VDC and a tolerance of -10% to 30%. It features low ESR and low impedance, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is constructed with an aluminum cylindrical can and has a size of 20 X 37. It is designed for through-hole mounting and has a leakage current of 70μA at 5 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2200uF |
| Voltage | 10VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 10VDC |
| ESR | 0.09Ohm |
| Ripple Current | 1804mA |
| Leakage Current | 70@5MinuA |
| Lifetime | 7800h |
| Size | 20 X 37mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |