This aluminum cylindrical can electrolytic capacitor has a capacitance of 3300uF and a DC rated voltage of 16VDC. It features a low ESR type and a low impedance design. The capacitor is suitable for through hole mounting and has a size of 20 X 37. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 16VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 16VDC |
| ESR | 0.04Ohm |
| Ripple Current | 2251mA |
| Leakage Current | 162.4@5MinuA |
| Lifetime | 7800h |
| Size | 20 X 37mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |