This aluminum electrolytic capacitor has a capacitance of 4700uF and a DC rated voltage of 16VDC. It has a tolerance of -10% to 30% and an equivalent series resistance (ESR) of 0.00004. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 16VDC |
| ESR | 0.00004Ohm |
| Ripple Current | 2685mA |
| Leakage Current | 229.6@5MinuA |
| Lifetime | 27500h |
| Size | 20 X 37mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |