Cap Aluminum Lytic 10uF 400V -10% to 30% (13 X 37mm) Axial 5.9 Ohm 116mA 14000h 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 400VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 400VDC |
| ESR | 5.9Ohm |
| Ripple Current | 116mA |
| Leakage Current | 12@5MinuA |
| Lifetime | 14000h |
| Size | 13 X 37mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |