This 47uF aluminum electrolytic capacitor has a rated voltage of 100VDC and a tolerance of -10% to 30%. It features low ESR and low impedance, with a ripple current of 192 and a leakage current of 32.2uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a size of 13 x 37. It is designed for through hole mounting and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 100VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 100VDC |
| ESR | 1.8Ohm |
| Ripple Current | 192mA |
| Leakage Current | 32.2@5MinuA |
| Lifetime | 14000h |
| Size | 13 X 37mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |