Cap Aluminum Lytic 15uF 450V -10% to 30% (16 X 37mm) Axial 3.6 Ohm 171mA 8000h 125°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Voltage | 450VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 450VDC |
| ESR | 3.6Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 171mA |
| Leakage Current | 44.5@5MinuA |
| Lifetime | 8000h |
| Size | 16 X 37mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |