This 22uF aluminum electrolytic capacitor has a rated voltage of 400VDC and a tolerance of -10% to 30%. It features low ESR and impedance, with a ripple current of 209 and a leakage current of 26.4uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a size of 16 X 37. It is designed for through-hole mounting and operates over a temperature range of -40 to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 400VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 400VDC |
| ESR | 2.7Ohm |
| Ripple Current | 209mA |
| Leakage Current | 26.4@2MinuA |
| Lifetime | 14000h |
| Size | 16 X 37mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |