This aluminum electrolytic capacitor features a capacitance of 33uF and a DC rated voltage of 400VDC with a tolerance of -10% to 30%. It has a low ESR of 1.6 and a ripple current of 304. The capacitor is designed for through hole mounting with an axial termination style and a cylindrical can construction. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 400VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 400VDC |
| ESR | 1.6Ohm |
| Ripple Current | 304mA |
| Leakage Current | 39.6@2MinuA |
| Lifetime | 14000h |
| Size | 20 X 37mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |