This aluminum cylindrical can electrolytic capacitor has a capacitance of 33uF and a DC rated voltage of 450VDC. It features a low ESR type and a low impedance design. The capacitor is rated for operation from -40°C to 105°C and has a lifetime of 27500 hours. It is constructed with an aluminum cylindrical can and has an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 450VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 450VDC |
| ESR | 1.6Ohm |
| Ripple Current | 306mA |
| Leakage Current | 93.1@5MinuA |
| Lifetime | 27500h |
| Size | 20 X 37mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |