Cap Aluminum Lytic 2200uF 25V -10% to 30% (20 X 27mm) Axial 0.05 Ohm 6300mA 2000h 150°C
Checking distributor stock and pricing after the page loads.
Kemet A231ML222Q025A technical specifications.
| Capacitance | 2200uF |
| Voltage | 25VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 25VDC |
| ESR | 0.05Ohm |
| Ripple Current | 6300mA |
| Leakage Current | 169@5MinuA |
| Lifetime | 2000h |
| Size | 20 X 27mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |