Cap Aluminum Lytic 470uF 350V 20% (36 X 82mm) Screw Terminal 0.223 Ohm 3400mA 11000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.223Ohm |
| Ripple Current | 3400mA |
| Leakage Current | 987@5MinuA |
| Lifetime | 11000h |
| Size | 36 X 82mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |