Cap Aluminum Lytic 1000uF 500V 20% (66 X 105mm) Screw Terminal 0.137 Ohm 8100mA 85°C
Checking distributor stock and pricing after the page loads.
Kemet A331PM102M500C technical specifications.
| Capacitance | 1000uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.137Ohm |
| Ripple Current | 8100mA |
| Leakage Current | 4050@5MinuA |
| Size | 66 X 105mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.052@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |