Cap Aluminum Lytic 47000uF 63V 20% (66 X 105mm) Screw Terminal 0.008 Ohm 26700mA 19000h 85°C Bulk
Kemet A331PM473M063A technical specifications.
| Capacitance | 47000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.008Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 26700mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 19000h |
| Size | 66 X 105mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet A331PM473M063A to view detailed technical specifications.
No datasheet is available for this part.