Cap Aluminum Lytic 4700uF 400V 20% (77 X 146mm) Screw Terminal 0.033 Ohm 18000mA 85°C
Kemet A331TS472M400M technical specifications.
| Capacitance | 4700uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.033Ohm |
| Ripple Current | 18000mA |
| Leakage Current | 6000@5MinuA |
| Size | 77 X 146mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.024@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A331TS472M400M to view detailed technical specifications.
No datasheet is available for this part.