Cap Aluminum Lytic 1500uF 500V 20% (90 X 67mm) Screw Terminal 0.11 Ohm 9500mA 20000h 85°C Bulk
Kemet A331UE152M500A technical specifications.
| Capacitance | 1500uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.11Ohm |
| Ripple Current | 9500mA |
| Leakage Current | 4500@5MinuA |
| Lifetime | 20000h |
| Size | 90 X 67mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A331UE152M500A to view detailed technical specifications.
No datasheet is available for this part.