This aluminum cylindrical can capacitor features a low ESR and low impedance, with a maximum impedance of 0.029 ohms at 20°C and 10kHz. It has a capacitance of 3300uF and can operate at a maximum temperature of 105°C and a minimum temperature of -40°C. The capacitor is designed for clamp mount applications and has a screw terminal termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.037Ohm |
| Ripple Current | 6400mA |
| Leakage Current | 990@5MinuA |
| Size | 36 X 82mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.029@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |