This aluminum cylindrical can electrolytic capacitor features a low ESR and low impedance design, with a capacitance of 33000uF and a voltage rating of 63VDC. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is designed for clamp mount applications and has a termination style of screw terminal. It is constructed with an aluminum cylindrical can and has a size of 90 X 75.
Kemet A341UF333M063A technical specifications.
| Capacitance | 33000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.011Ohm |
| Ripple Current | 17100mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 9000h |
| Size | 90 X 75mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A341UF333M063A to view detailed technical specifications.
No datasheet is available for this part.