Cap Aluminum Lytic 6800uF 400V 20% (90 X 146mm) Screw Terminal 0.023 Ohm 20000mA 9000h 105°C Bulk
Kemet A341US682M400A technical specifications.
| Capacitance | 6800uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.023Ohm |
| Ripple Current | 20000mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 9000h |
| Size | 90 X 146mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A341US682M400A to view detailed technical specifications.
No datasheet is available for this part.