Sign in to ask questions about the Kemet A351MK102M385A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet A351MK102M385A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 385 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet A351MK102M385A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.