Cap Aluminum Lytic 0.33F 25V 20% (76.6 X 149.2mm) Screw Terminal 0.004 Ohm 40000mA 16800h 85°C Bulk
Kemet A351ST334M025A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 330000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.