This aluminum electrolytic capacitor has a capacitance of 3300uF and a DC rated voltage of 400VDC with a tolerance of 20%. It features low ESR and low impedance, and is designed for clamp mount applications. The capacitor is constructed with an aluminum cylindrical can and has a screw terminal termination style. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.025Ohm |
| Ripple Current | 14900mA |
| Leakage Current | 3960@5MinuA |
| Lifetime | 25200h |
| Size | 91.6 X 100.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |