Kemet A351VT153M250A technical specifications.
| Capacitance | 15000uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.012Ohm |
| Ripple Current | 21800mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 25200h |
| Size | 91.6 X 148.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A351VT153M250A to view detailed technical specifications.
No datasheet is available for this part.