This aluminum cylindrical can electrolytic capacitor has a capacitance of 10000uF and a DC rated voltage of 400VDC. It features a low ESR type and a low impedance characteristic. The capacitor is designed for clamp mount and has a termination style of screw terminal. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10000uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.009Ohm |
| Ripple Current | 24700mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 25200h |
| Size | 91.6 X 223.2mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |