This 5600uF aluminum electrolytic capacitor has a rated voltage of 500VDC and a tolerance of 20%. It features low ESR and low impedance, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is constructed with an aluminum cylindrical can and has a screw terminal termination style. It is designed for clamp mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5600uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.025Ohm |
| Ripple Current | 19600mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 25200h |
| Size | 91.6 X 223.2mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |