This aluminum cylindrical can capacitor features a low ESR and low impedance design, with a capacitance of 8200uF and a voltage rating of 420VDC. It has a tolerance of 20% and a maximum operating temperature of 85°C. The capacitor is designed for clamp mount applications and has a screw terminal termination style. It is constructed with an aluminum cylindrical can and has a low ESR type. The capacitor meets the requirements for a standard aluminum electrolytic capacitor.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8200uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| ESR | 0.01Ohm |
| Ripple Current | 23800mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 25200h |
| Size | 91.6 X 223.2mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |