The A371MG472M100A is a 4700uF aluminum electrolytic capacitor with a rated voltage of 100VDC and a tolerance of 20%. It features low ESR and low impedance, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is constructed with an aluminum cylindrical can and is mounted via screw terminals. It is designed for use in a variety of applications, including power supplies and filtering circuits.
Kemet A371MG472M100A technical specifications.
| Capacitance | 4700uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.031Ohm |
| Ripple Current | 10500mA |
| Leakage Current | 1410@5MinuA |
| Lifetime | 14700h |
| Size | 51.6 X 77.5mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A371MG472M100A to view detailed technical specifications.
No datasheet is available for this part.