Cap Aluminum Lytic 680uF 400V -10% to 30% (51.6 X 106.5mm) Screw Terminal 0.12 Ohm 4900mA 14700h 85°C Bulk
Kemet A371MM681Q400A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet A371MM681Q400A to view detailed technical specifications.
No datasheet is available for this part.