Cap Aluminum Lytic 22000uF 25V -10% to 30% (51.6 X 77.5mm) Screw Terminal 0.013 Ohm 11000mA 7300h 105°C Bulk
Kemet A372MG223Q025A technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 22000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet A372MG223Q025A to view detailed technical specifications.
No datasheet is available for this part.