The Kemet A372MG682Q063A is a 6800uF aluminum electrolytic capacitor with a rated voltage of 63VDC and a tolerance of -10% to 30%. It features a low ESR of 0.017 and a maximum impedance of 0.01 at 20°C and 10kHz. The capacitor is designed for clamp mount applications and has a screw terminal termination style. It operates within a temperature range of -40°C to 105°C.
Kemet A372MG682Q063A technical specifications.
| Capacitance | 6800uF |
| Voltage | 63VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 63VDC |
| ESR | 0.017Ohm |
| Ripple Current | 8500mA |
| Leakage Current | 1285.2@5MinuA |
| Lifetime | 7300h |
| Size | 51.6 X 77.5mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.01@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet A372MG682Q063A to view detailed technical specifications.
No datasheet is available for this part.