Cap Aluminum Lytic 10000uF 63V -10% to 30% (51.6 X 98.5mm) Screw Terminal 0.013 Ohm 9900mA 7300h 105°C Bulk
Kemet A372MK103Q063A technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet A372MK103Q063A to view detailed technical specifications.
No datasheet is available for this part.