This 2200uF electrolytic capacitor has a maximum operating voltage of 350VDC and a tolerance of 20%. It features low ESR and low impedance, with a maximum ripple current of 8700 and a leakage current of 4620 at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Kemet A431LM222M350A technical specifications.
| Capacitance | 2200uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.066Ohm |
| Ripple Current | 8700mA |
| Leakage Current | 4620@5MinuA |
| Size | 51 X 105mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A431LM222M350A to view detailed technical specifications.
No datasheet is available for this part.