Cap Aluminum Lytic 4700uF 200V 20% (66 X 105mm) Screw Terminal 0.033 Ohm 13000mA 19000h 85°C Bulk
Kemet A431PM472M200A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.