This 4700uF aluminum electrolytic capacitor has a rated voltage of 100VDC and a tolerance of 20%. It features low ESR and impedance, with a maximum impedance of 0.021 ohms at 20°C and 10kHz. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It operates within a temperature range of -40°C to 105°C.
Kemet A441FM472M100A technical specifications.
| Capacitance | 4700uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.026Ohm |
| Ripple Current | 8100mA |
| Leakage Current | 1410@5MinuA |
| Size | 36 X 105mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.021@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.