Cap Aluminum Lytic 2700uF 550V 20% (91.6 X 148.7mm) Screw Terminal 0.047 Ohm 15700mA 25200h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 2700uF |
| Voltage | 550VDC |
| Tolerance | 20% |
| DC Rated Voltage | 550VDC |
| ESR | 0.047Ohm |
| Ripple Current | 15700mA |
| Leakage Current | 4455@5MinuA |
| Lifetime | 25200h |
| Size | 91.6 X 148.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |