Cap Aluminum Lytic 470uF 400V -10% to 30% (51.6 X 77.5mm) Screw Terminal 0.16 Ohm 4000mA 14700h 85°C Bulk
Kemet A471MG471Q400A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet A471MG471Q400A to view detailed technical specifications.
No datasheet is available for this part.