Cap Aluminum Lytic 4700uF 100V 20% (51.6 X 77.5mm) Screw Terminal 0.031 Ohm 10500mA 14700h 85°C Bulk
Kemet A471MG472M100A technical specifications.
| Capacitance | 4700uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.031Ohm |
| Ripple Current | 10500mA |
| Leakage Current | 1410@5MinuA |
| Lifetime | 14700h |
| Size | 51.6 X 77.5mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A471MG472M100A to view detailed technical specifications.
No datasheet is available for this part.